Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2512065007Y6 Ferrite Bead, 1206 [3216 Metric], 50 ohm, 6 A, 0.02 ohm, ± 25%](https://au.element14.com/productimages/standard/en_GB/1611981-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2512065007Y6Copy
Manufacturer Standard Lead Time17 weeks
Order Code161200302
Your Part Number
5,479 total stock globally
Need more?
5,369 Delivery in 10-14 Business Days(US stock)
110 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.102 ($0.1122) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10 ($0.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512065007Y6Copy
Manufacturer Standard Lead Time17 weeks
Order Code161200302
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance50ohm
DC Current Rating6A
Product Range-
DC Resistance Max0.02ohm
Impedance Tolerance 25%
Product Length3.2mm
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2512065007Y6 is a Multilayer Chip Bead suitable for cellular phones, laptops and pagers. The chip bead to suppress conducted EMI signals. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. The nominal impedance with a ±25% tolerance is specified for the + marked 100MHz. It is measured for impedance on the HP 4291A and fixture HP 16192A.
- High current
- Standard signal speed
- 100% Tested for impedance and DC resistance
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
6A
DC Resistance Max
0.02ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
50ohm
Product Range
-
Impedance Tolerance
25%
Product Width
1.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2512065007Y6
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
