Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2512061217Y5Copy
Manufacturer Standard Lead Time44 weeks
Order Code2368750
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 6000+ | $0.269 ($0.2959) |
| 18000+ | $0.236 ($0.2596) |
| 30000+ | $0.195 ($0.2145) |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$1,614.00 ($1,775.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512061217Y5Copy
Manufacturer Standard Lead Time44 weeks
Order Code2368750
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Product Range-
DC Resistance Max0.025ohm
Product Width1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Resistance Max
0.025ohm
Ferrite Mounting
SMD
Qualification
-
Product Range
-
Product Width
1.1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
