Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2508053017Y0 Ferrite Bead, 0805 [2012 Metric], 300 ohm, 300 mA, 0.25 ohm, ± 25%](https://au.element14.com/productimages/standard/en_GB/1611981-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2508053017Y0Copy
Manufacturer Standard Lead Time15 weeks
Order Code161198302
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.056 ($0.0616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.56 ($0.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508053017Y0Copy
Manufacturer Standard Lead Time15 weeks
Order Code161198302
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance300ohm
DC Current Rating300mA
Product Range-
DC Resistance Max0.25ohm
Impedance Tolerance 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2508053017Y0 is a Multilayer Chip Bead suitable for cellular phones, laptops and pagers. The multilayer chip bead to suppress conducted EMI signals. The nominal impedance with a ±25% tolerance is specified for the + marked 100MHz. Chip beads are measured for impedance on the HP 4291A and fixture HP 16192A.
- 100% Tested for impedance and DC resistance
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
300mA
DC Resistance Max
0.25ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
300ohm
Product Range
-
Impedance Tolerance
25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
