Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2506031027Y0 Ferrite Bead, 0603 [1608 Metric], 1 kohm, 300 mA, 0.55 ohm, ± 25%](https://au.element14.com/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2506031027Y0Copy
Manufacturer Standard Lead Time9 weeks
Order Code146345102
Your Part Number
16,479 total stock globally
20,000 more incoming. You can reserve stock now
16,479 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.034 ($0.0374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.34 ($0.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2506031027Y0Copy
Manufacturer Standard Lead Time9 weeks
Order Code146345102
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
The 2506031027Y0 is a multi-layer Chip Bead to suppress conducted EMI signals. Chip beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. Chip beads are 100% tested for impedance and DC resistance. They are available in standard, high and GHz signal speeds. The multi-layer chip beads are organized by increasing package size and current carrying capacity.
- Chip Beads are Measured for Impedance on HP 4291A and Fixture HP 16192A
- Chip Beads have plated contacts, 100% Tin over Nickel undercoating
- Suggested Land Patterns are in Accordance to the Latest Revision of IPC-7351
- -55°C to 125°C Recommended Storage and Operating Temperature Range
- 0603 Package Size
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
Operating Temperature Min
-55°C
Product Range
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
