Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | S.161Copy |
| Order Code | 3523366 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | S.161Copy |
| Order Code | 3523366 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Drive Size - Imperial | 1/2" |
| Length | 250mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | Boric acid (14-Jun-2023) |
Product Overview
The S.161 is a palm control Ratchet with 72 teeth mechanism for 5° increments, satin chrome-finish, palm control system allows the operator to press down on the head avoiding risk of accidental reverse, ring reversing.
- 39mm Diameter
Applications
Maintenance & Repair
Technical Specifications
| Drive Size - Imperial | 1/2" |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
| Length | 250mm |
|---|---|
| SVHC | Boric acid (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82041200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Boric acid (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .52 |
