Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | RS.1PBCopy |
| Order Code | 4312429 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | RS.1PBCopy |
| Order Code | 4312429 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Kit Contents | 10, 11, 12, 13, 14, 16, 17, 19, 21, 24, 27mm, Ratchet, Sliding T-handle, Extension Bars |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | Boric acid (14-Jun-2023) |
Product Overview
The RS.1PB is a 27-piece SD Socket Set with 1/4 and 1/2-inch drive.
Applications
Maintenance & Repair
Contents
5.5 to 13mm Hex Sockets(1/4" Drive), Sliding T-handle, Extension bars, 10 to 27mm Hex Sockets(1/2" Drive), Universal joint, Ratchet.
Technical Specifications
| Kit Contents | 10, 11, 12, 13, 14, 16, 17, 19, 21, 24, 27mm, Ratchet, Sliding T-handle, Extension Bars |
|---|---|
| SVHC | Boric acid (14-Jun-2023) |
| Product Range | TUK SGACK902S Keystone Coupler |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82042000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Boric acid (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.6 |
