Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.800 ($67.980) |
| 5+ | $54.220 ($59.642) |
Price for:Each
Minimum: 1
Multiple: 1
$61.80 ($67.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The E.611PB is a 10-piece 50mm Long Bit Set with gorge for use on powered drivers.
- Compact and easy to use
- Polyamide case
- Highly resistant to impact and chemical product
- Efficient and long-lasting protection for bits
- Opens and closes like a purse
- Direct, easy access to all 10 bits
- Easy push-button access to bits
- Housing for bit-holder in the hinge
- Can stored vertically by hanging
Applications
Industrial
Contents
3, 4, 5 and 6mm Allen, PH1 and PH2 Phillips, PZ1 and PZ2 Pozidrive bits.
Technical Specifications
Kit Contents
3, 4, 5, 6mm Allen, PH1, PH2 Phillips, PZ1, PZ2 Pozidrive
Product Range
-
Technical Docs (1)
Alternatives for E.611PB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1719