Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoDELA.1256.06
Order Code3523275
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part NoDELA.1256.06
Order Code3523275
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Square TypeEngineer
Blade Length200mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Product Overview
The DELA.1256.06 is a 200 x 130mm 90° engineer Basic Square, designed according to DIN 875, NF E 11-103 standards. Class-II as per regulations.
Applications
Test & Measurement
Technical Specifications
Square Type
Engineer
Product Range
TUK SGACK902S Keystone Coupler
Blade Length
200mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42