Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No985761
Order Code3522039
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No985761
Order Code3522039
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Stripping Capacity AWG21AWG to 11AWG
Stripping Capacity Metric0.4mm² to 4mm²
For Use WithSingle / Multi Core Cables
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Product Overview
The 985761 is an automatic Wire Cutter Stripper with 21 to 11AWG, for single or multiple strand with automatic adjustment to wire diameter, self setting to wire gauge, stripped-length thumb wheel adjuster, cuts and strips in one go.
- 4 to 17mm Stripping length adjusted by button
- 0.7 to 2.3mm Cutting diameter
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
21AWG to 11AWG
For Use With
Single / Multi Core Cables
SVHC
Boric acid (14-Jun-2023)
Stripping Capacity Metric
0.4mm² to 4mm²
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38