Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | 94A.13Copy |
| Order Code | 3653638 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | 94A.13Copy |
| Order Code | 3653638 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Drive Size - Metric | 13mm |
| Blade Length - Metric | 125mm |
| Overall Length - Metric | 260mm |
| Drive Size - Imperial | - |
| Blade Length - Imperial | 4.9" |
| Overall Length - Imperial | 10.2" |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | Boric acid (14-Jun-2023) |
Product Overview
The 94A.13 is a Nut Driver ideal for screws with limited access in height or precision mechanics. The wrenches engaged in tube with metric screwdriver handle.
- Tube body to allow unlocking on very long threaded rods
- Satin chrome finish
Applications
Maintenance & Repair
Technical Specifications
| Drive Size - Metric | 13mm |
|---|---|
| Overall Length - Metric | 260mm |
| Blade Length - Imperial | 4.9" |
| Product Range | TUK SGACK902S Keystone Coupler |
| Blade Length - Metric | 125mm |
|---|---|
| Drive Size - Imperial | - |
| Overall Length - Imperial | 10.2" |
| SVHC | Boric acid (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82041100 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Boric acid (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
