Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No834.R1Copy
Order Code4312181
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerFACOM
Manufacturer Part No834.R1Copy
Order Code4312181
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length210mm
Shaft Diameter36mm
Handle TypeFlexible
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Alternatives for 834.R1
2 Products Found
Product Overview
Applications
Maintenance & Repair
Technical Specifications
Length
210mm
Handle Type
Flexible
SVHC
Boric acid (14-Jun-2023)
Shaft Diameter
36mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
