Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No801ACopy
Order Code3522179
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No801ACopy
Order Code3522179
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max3m
Blade Width16mm
Case Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Alternatives for 801A
1 Product Found
Product Overview
- Compact
Applications
Test & Measurement, Industrial
Technical Specifications
Tape Measure Type
Manual
Blade Width
16mm
Product Range
TUK SGACK902S Keystone Coupler
Measuring Range Max
3m
Case Colour
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
