Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No501-
Order Code3522374
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No501-
Order Code3522374
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Plier StyleLong Nose
Jaw Opening Max100mm
Overall Length250mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Product Overview
The 501- is a long nose Lock grip Plier feature an efficient slip joint which allows for a wide opening, constant parallel jaws and reach beyond edges. The jaws have a machined groove in the upper jaw for holding small round sections and serrations along full jaw length.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Long Nose
Overall Length
250mm
SVHC
Boric acid (14-Jun-2023)
Jaw Opening Max
100mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64