Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No440.5HCopy
Manufacturer Standard Lead Time13 weeks
Order Code164072801
Product RangeCombination Wrenches 440 Series
Your Part Number
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.360 ($14.696) |
Price for:Each
Minimum: 1
Multiple: 1
$13.36 ($14.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No440.5HCopy
Manufacturer Standard Lead Time13 weeks
Order Code164072801
Product RangeCombination Wrenches 440 Series
Technical Datasheet
AF Size - Metric5mm
AF Size - Imperial-
Length115mm
Product RangeCombination Wrenches 440 Series
Product Overview
The 440.5H is a 5mm Combination Wrench with satin chrome finish presentation, ring head and open end head. This wrench features high mechanical strength combined with compact size meeting aeronautical standards. Ring open end designed for better access to series or embedded screws. The OGV® ring head profile with 6-point ring for powerful tightening while protecting the nut. The optimized shape of the wrench combines power, comfort, agility and standard wrench for all current applications.
- Open end head-handle geometry optimised for increased access
- Ground contact faces
- Ring head and open end angled at 15°
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
5mm
Length
115mm
AF Size - Imperial
-
Product Range
Combination Wrenches 440 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
