Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No405.12MT
Order Code3521357
Technical Datasheet
Cutter TypeBullet Nose
Overall Length125mm
Cut Type-
Cutting Capacity Max0.4mm
Cutting Edge Hardness-
Product Range-
Alternatives for 405.12MT
2 Products Found
Product Overview
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Bullet Nose
Cut Type
-
Cutting Edge Hardness
-
Overall Length
125mm
Cutting Capacity Max
0.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1