Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No180.VECopy
Order Code4312260
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No180.VECopy
Order Code4312260
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max52mm
Overall Length250mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Product Overview
The 180.VE is a high capacity Multigrip Pliers with varnish finish. The 1000V insulated grips designed for electrical safety to EN 60900 and working on or near live components.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Slip Joint
Overall Length
250mm
SVHC
Boric acid (14-Jun-2023)
Jaw Opening Max
52mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
