
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.200 ($42.020) |
Product Information
Product Overview
The BT820 is a packaged USB Dongle version of the BT800 module, that allows OEMs to plug the device into any Windows or Linux device that supports USB connectors and has an inbuilt Bluetooth software stack in its operating system. Leveraging the market-leading CSR 8510 chipset, the BT820 provides exceptionally low power consumption with outstanding range. Supporting the latest Bluetooth v4.0 Specification with EDR (enhanced data rate), the Laird BT820 enables OEMs to accelerate their development time for leveraging either classic Bluetooth or Bluetooth low energy (BLE) into their operating system based devices.
- Bluetooth v4.0, Dual Mode (HCI and HID)
- Classic Bluetooth
- Bluetooth Low Energy
- Compact Footprint
- 8dBm Class 1 Output
- USB, GPIO, I2S and PCM
- Industrial Temperature Range
- 64kb EEPROM Support for BLE HID Proxy Mode
- Bluetooth SIG Approvals
- FCC, IC and CE Approvals
Applications
Wireless, Audio, Medical, Computers & Computer Peripherals, Automotive, Communications & Networking, Industrial
Technical Specifications
USB
No SVHC (19-Jan-2021)
BT800 series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
