Print Page
Image is for illustrative purposes only. Please refer to product description.

5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $705.605 ($776.1655) |
Price for:Each
Minimum: 1
Multiple: 1
$705.60 ($776.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPRC15 - PROMO
Order Code480285401
Technical Datasheet
Product Overview
PRC15 - PROMO is a current & voltage calibrator/meter. The PRC15 enables plant maintenance and electrical technicians to test and calibrate a wide variety of process control equipment, including transmitters, transducers, indicators, sensors, instrumentation, robotic systems, thermocouples, and other industrial system components.
- Source output 0 to 24mA current for loads up to 1kohm (-25% to 125%), output 0 to 20V
- Measure 0 to 50mA current signal (-25% to +230%), 0 to 19.99V
- Palm-sized double moulded housing and large dot-matrix digital backlit LCD
- Measures DC process signals
- Standard banana I/O ports
- Large battery bank for extended work cycle
- Up to five user adjustable calibration pre-sets
- External power adapter for continuous work cycle
- Supplied with 6x AA batteries
- Meter dimension (LxWxH) is 159 x 80 x 44mm
Contents
Current and voltage calibrator/meter, Test leads, Alligator clips, 100V-240V AC universal adaptor with 4 plugs, 6 x 1.5V AA batteries, Hard carrying case.
Notes
A 15% discount is applicable to this product. Offer valid while stocks last. Terms and conditions apply.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.175
