Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | PRC15 - PROMOCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4802854 |
| Your Part Number | |
| Technical Datasheet |
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $904.750 ($995.225) |
Price for:Each
Minimum: 1
Multiple: 1
$904.75 ($995.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | PRC15 - PROMOCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4802854 |
| Technical Datasheet | |
| Calibration Type | Current, Voltage |
| External Height | 159mm |
| External Width | 80mm |
| External Depth | 44mm |
| Accuracy | 0.01% ± 1digit |
| Weight | 232g |
| Operating Temperature Min | 5°C |
| Operating Temperature Max | 40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
PRC15 - PROMO is a current & voltage calibrator/meter. The PRC15 enables plant maintenance and electrical technicians to test and calibrate a wide variety of process control equipment, including transmitters, transducers, indicators, sensors, instrumentation, robotic systems, thermocouples, and other industrial system components.
- Source output 0 to 24mA current for loads up to 1kohm (-25% to 125%), output 0 to 20V
- Measure 0 to 50mA current signal (-25% to +230%), 0 to 19.99V
- Palm-sized double moulded housing and large dot-matrix digital backlit LCD
- Measures DC process signals
- Standard banana I/O ports
- Large battery bank for extended work cycle
- Up to five user adjustable calibration pre-sets
- External power adapter for continuous work cycle
- Supplied with 6x AA batteries
- Meter dimension (LxWxH) is 159 x 80 x 44mm
Contents
Current and voltage calibrator/meter, Test leads, Alligator clips, 100V-240V AC universal adaptor with 4 plugs, 6 x 1.5V AA batteries, Hard carrying case.
Notes
A 15% discount is applicable to this product. Offer valid while stocks last. Terms and conditions apply.
Technical Specifications
| Calibration Type | Current, Voltage |
|---|---|
| External Width | 80mm |
| Accuracy | 0.01% ± 1digit |
| Operating Temperature Min | 5°C |
| Product Range | - |
| External Height | 159mm |
|---|---|
| External Depth | 44mm |
| Weight | 232g |
| Operating Temperature Max | 40°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.175 |
