
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $228.780 ($251.658) |
Product Information
Product Overview
MO57A is a ball probe pinless moisture meter. Take non-invasive, pinless moisture measurements on wood and building materials without damaging surfaces using the Extech MO57A Compact Pinless Ball Probe Moisture Meter. The ball moisture sensor glides smoothly across hard or delicate surfaces for quick and accurate readings. Featuring a high-contrast colour LCD with a backlight, the MO57A ensures clear visibility in any environment. It uses intuitive display icons to indicate moisture levels and includes an audible alert that increases in frequency as moisture levels rise. Ideal for building restoration projects and applications where detecting moisture in floors, tiles, and under carpets is critical, the MO57A is also essential for analysing water damage behind walls, ceilings, and uneven surfaces.
- High-contrast colour LCD with backlight for easy viewing in any lighting condition
- Displays moisture levels in wood and building materials: wall board, sheet rock, concrete, mortar
- Pinless moisture measurement depth to less than 100mm (4")
- Audible alert - tone rate beeps faster as the moisture level increases
- Data hold freezes reading on display
- Dimension is 203 x 68 x 32.5mm (7.9 x 2.7 x1.3")
- 2 year warranty
Contents
MO57A meter, 3 × AAA batteries, Quick start guide.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
