Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $224.420 ($246.862) |
Price for:Each
Minimum: 1
Multiple: 1
$224.42 ($246.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO57Copy
Order Code283673001
Technical Datasheet
Moisture Content0.1% to 99.9%
Resolution %0.1%
Operating Temperature Min5°C
Operating Temperature Max45°C
External Height210mm
External Depth33mm
External Width70mm
Product Range-
SVHCTo Be Advised
Alternatives for MO57
1 Product Found
Technical Specifications
Moisture Content
0.1% to 99.9%
Operating Temperature Min
5°C
External Height
210mm
External Width
70mm
SVHC
To Be Advised
Resolution %
0.1%
Operating Temperature Max
45°C
External Depth
33mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
