
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $288.900 ($317.790) |
Product Information
Product Overview
EX530A - PROMO is an EX5xxA series heavy duty true RMS multimeter (50000 count). It offers a range of high-performance true RMS industrial multimeter, each designed to meet specific needs in electrical testing. It features a CAT IV-600V safety rating and an IP67 waterproof and dustproof rating, making them ideal for demanding work environments. It is designed for electricians, HVAC technicians, and benchtop technicians who require accuracy, durability, and safety in their electrical testing equipment.
- 50,000 count high resolution, 0.06% accuracy, 20A max current, low pass filter, LoZ function
- True RMS for reliable measurements on non-sine wave forms
- Input protection 1000V input protection on all functions
- Measures AC/DC voltage & current, ohm, capacitance, Hz, duty cycle, temperature, diode, continuity
- Double-moulded test leads included
- Auto power off, diode / continuity, relative
- 2m (6.5ft) drop-tested
- CAT IV-600V safety category
- Dimension is 7.1" x 3.2" x 2.1" (180.34 x 81.28 x 53.34mm)
- 3 year warranty
Contents
Heavy duty true RMS multimeter, Double-moulded test leads, 9V battery, Magnetic hanging strap, Temperature probe, Carrying case.
Notes
A 15% discount is applicable to this product. Offer valid while stocks last. Terms and conditions apply.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
