Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No480846Copy
Order Code3778893
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No480846Copy
Order Code3778893
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accuracy %-%
Resolution - High Range Max0
Resolution - Low Range Max0
External Height0
Plug Type0
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Accuracy %
-%
Resolution - Low Range Max
0
Plug Type
0
SVHC
To Be Advised
Resolution - High Range Max
0
External Height
0
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.686738
