
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $428.100 ($470.910) |
Product Information
Product Overview
The 382252 from Extech Instruments is a earth ground resistance tester kit. This kit includes all hardware necessary to measure earth ground in 3 ranges from 20 ohm to 2000 ohm. It also tests AC/DC voltage, resistance and continuity. The tester features automatic zero adjustment and three earth ground resistance ranges 20 ohm/200 ohm/2000 ohm. It has 20 ohm/200 ohm/ 2000 ohm earth ground resistance (0.01 ohm/0.1ohm/1ohm resolution, ±(2% reading + 10 digits) accuracy). This device is designed to meet EN61010-1 safety standards. Careful care and use of this meter will provide years of reliable service.
- Large dual display with backlight, test hold function for easy operation
- Automatic zero adjustment, auto power off, overrange and low battery indication
- Less than 2.5mA/820Hz test current/frequency and to 200VAC/50 to 400Hz AC earth voltage/frequency
- Operating temperature range from 0°C to 40°C (32°F to 104°F) with <lt/> 80% RH
- Installation category III, pollution degree 2 and altitude of 2000m maximum
- Power supply via six 1.5V AA batteries
- DC voltage measuring range from 0 to 1000V (1V resolution, ±(0.8%rdg+3d) accuracy)
- Resistance measuring range from 0 to 200Kohm (0.1Kohm resolution, ±(1%rdg+2d) accuracy)
- 2.5 times per second sampling time and 40 ohm continuity
- Dimension is 7.9inch x 3.6inch x 2inch (200mm x 92mm x 50mm) and weight is 700g (meter only)
Applications
Test & Measurement
Contents
382252 earth ground resistance meter, 2 test leads, 2 auxiliary earth bars, carrying case, protective rubber holster and six 1.5V AA batteries.
Warnings
Do not use meter outdoors when precipitation is likely.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
2 and 3 Pole
820Hz
To Be Advised
20ohm, 200ohm, 2000ohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
