Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380465
Order Code268863502
Also Known AsGTIN UPC EAN: 0793950384657
Your Part Number
Technical Datasheet
24 total stock globally
10 more incoming. You can reserve stock now
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $147.965 ($162.7615) |
Price for:Each
Minimum: 1
Multiple: 1
$147.96 ($162.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380465
Order Code268863502
Also Known AsGTIN UPC EAN: 0793950384657
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type BBanana Jack
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads4
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 380465 from Extech Instruments is a kelvin clip test lead set for milliohm meter models 380460 and 380462.
- Built from compact, durable field service housing with a protective cover
Technical Specifications
Test Connector Type A
Kelvin Clip
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Banana Jack
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
4
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1