Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROQUARTZ |
|---|---|
| Manufacturer Part No | MH32768LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 164108501 |
| Product Range | MH32768 |
| Your Part Number | |
| Technical Datasheet |
4,357 total stock globally
3,000 more incoming. You can reserve stock now
4,357 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.346 ($0.3806) |
Price for:Each
Minimum: 5
Multiple: 5
$1.73 ($1.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROQUARTZ |
|---|---|
| Manufacturer Part No | MH32768LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 164108501 |
| Product Range | MH32768 |
| Technical Datasheet | |
| Product Range | MH32768 |
| Frequency Nom | 32.768kHz |
| Crystal Frequency | 32.768kHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 6pF |
| Crystal Case / Package | Cylinder Radial, 6.2mm x 2mm Dia |
| No. of Pins | 2Pins |
| Crystal Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Product Overview
The MH32768L is a 6 x 2mm Cylindrical Watch Crystal with excellent shock resistance and environmental capabilities. A high build quality component at low cost.
- Ageing ±5ppm Per Year Max
- 45kΩ ESR
- 100MΩ Insulation Resistance
Applications
Clock & Timing, Industrial
Technical Specifications
| Product Range | MH32768 |
|---|---|
| Crystal Frequency | 32.768kHz |
| Frequency Stability + / - | - |
| Crystal Case / Package | Cylinder Radial, 6.2mm x 2mm Dia |
| Crystal Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Frequency Nom | 32.768kHz |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 6pF |
| No. of Pins | 2Pins |
| Operating Temperature Min | -40°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
