Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No019.05.037
Order Code269141802
Your Part Number
Technical Datasheet
48,331 total stock globally
Need more?
48331 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.126 ($0.1386) |
Price for:Each
Minimum: 1
Multiple: 1
$0.13 ($0.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 19.05.037 from Ettinger is a ground lug solder terminal made of brass with silver plated finish.
- Outer diameter is 5.5mm, inner diameter is 3.2mm
- Length is 9mm
- Material thickness is 0.3mm
Technical Specifications
Stud Size - Imperial
1/8"
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Stud Size - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077