Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | MGA22L-1/4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4825173 |
| Product Range | MGA22 Series |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $83.840 ($92.224) |
| 2+ | $80.150 ($88.165) |
| 3+ | $75.270 ($82.797) |
| 5+ | $74.520 ($81.972) |
| 10+ | $71.850 ($79.035) |
| 20+ | $70.120 ($77.132) |
Price for:Each
Minimum: 1
Multiple: 1
$83.84 ($92.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | MGA22L-1/4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4825173 |
| Product Range | MGA22 Series |
| Technical Datasheet | |
| No. of Turns | 20Turns |
| Shaft Diameter | 6.35mm |
| Dial Composition | Black Finish |
| Product Range | MGA22 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Turns | 20Turns |
|---|---|
| Dial Composition | Black Finish |
| SVHC | No SVHC (25-Jun-2025) |
| Shaft Diameter | 6.35mm |
|---|---|
| Product Range | MGA22 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
