Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12A-12-1KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4824254
Product RangeLCP12 Series
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $215.370 ($236.907) |
| 2+ | $188.450 ($207.295) |
| 3+ | $156.150 ($171.765) |
| 5+ | $139.990 ($153.989) |
| 10+ | $129.220 ($142.142) |
| 20+ | $125.070 ($137.577) |
Price for:Each
Minimum: 1
Multiple: 1
$215.37 ($236.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12A-12-1KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4824254
Product RangeLCP12 Series
Technical Datasheet
Track Resistance1kohm
Resistance Tolerance± 20%
Power Rating200mW
Length of Travel12.7mm
Product RangeLCP12 Series
Potentiometer TerminalsScrew
Resistor TechnologyConductive Plastic
Temperature Coefficient± 400ppm/°C
Product Length38.1mm
Product Width12.7mm
Product Height11.11mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
1kohm
Power Rating
200mW
Product Range
LCP12 Series
Resistor Technology
Conductive Plastic
Product Length
38.1mm
Product Height
11.11mm
Operating Temperature Max
-
Resistance Tolerance
± 20%
Length of Travel
12.7mm
Potentiometer Terminals
Screw
Temperature Coefficient
± 400ppm/°C
Product Width
12.7mm
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
