Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | DC22-10-1KCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4825167 |
| Product Range | DC22 Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $281.310 ($309.441) |
| 5+ | $254.360 ($279.796) |
| 10+ | $227.400 ($250.140) |
Price for:Each
Minimum: 1
Multiple: 1
$281.31 ($309.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | DC22-10-1KCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4825167 |
| Product Range | DC22 Series |
| Technical Datasheet | |
| Track Resistance | 1kohm |
| Power Rating | 2W |
| Resistance Tolerance | ± 5% |
| Product Range | DC22 Series |
| No. of Gangs | 1 |
| Adjustment Type | Knurled Knob |
| Product Length | 57.15mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Track Resistance | 1kohm |
|---|---|
| Resistance Tolerance | ± 5% |
| No. of Gangs | 1 |
| Product Length | 57.15mm |
| Product Height | - |
| Operating Temperature Max | 85°C |
| Power Rating | 2W |
|---|---|
| Product Range | DC22 Series |
| Adjustment Type | Knurled Knob |
| Product Width | - |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
