
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.250 ($6.875) |
Product Information
Product Overview
The P3801 is a Line Matching Transformer intended for high-speed applications where low distortion at moderate power levels and very low voice band frequencies is required. At moderate power levels (10Bm) performance to V.90/V.92 may be achieved. It has extended flat frequency response from 30 to 4kHz with very low levels of signal distortion at signal frequencies as low as 150Hz. P3801 is electrically and mechanically compatible with P3034 and P2001 for supplementary insulation 250V working applications and directly replaces 9002VF, 671-8236M, MTLM 2001, EMIT-2001 and ATS-091/B without changes to matching components, but with the added benefit of considerably improved thermal stability. P3801 also offers a drop-in performance upgrade path for P3800 and P1200. P3801 uses patented design and construction methods to achieve excellent signal performance and safety isolation to international standards.
- Low distortion
- 12.6mm (0.5") Seated height
- Industry standard pin-out
- IEC 60950 and UL 60950 certified
- UL recognized component
- Environmentally tested to IEC 68
- CERT reliability tested
- Excellent frequency response
- High thermal stability
Applications
Communications & Networking, Power Management, Industrial
Technical Specifications
-
148ohm
2.12kVrms
-25°C
-
1.5dB
100µA
Through Hole
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
