You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ETAL P3324

Telecom Transformer, Line Matching, 1.8 dB, 87 ohm, 100 µA, 3.88 kVrms, Surface Mount

ETAL P3324
ETAL P3324
ETAL P3324
ETAL P3324
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETAL ETAL
Manufacturer Part No:
P3324
Order Code:
113084002
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
P3324   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The P3324 is a Line-matching Transformer intended for low speed data and voice applications where good distortion at moderate power levels is required which uses patented design and construction methods to achieve excellent signal performance and safety isolation to international standards making it the component of choice for voice and low speed data applications throughout the world. It has exceptionally flat frequency response from 100Hz to 10kHz, a 3dB bandwidth of over 50kHz and requires only the very simplest of matching to achieve good return loss and trans-hybrid loss across the voice band, with low levels of signal distortion at signal frequencies as low as 200Hz. P3324 is a rugged lightweight design that exhibits stable characteristics over its full operating temperature range to maximize data throughput under varying environmental conditions without the need for modem retraining.
  • Low insertion loss
  • High thermal stability
  • Certified to IEC 60950 and UL60950 standards

Applications

Communications & Networking

80 total stock globally Need more?

80 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$4.28 ( $4.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price
 
 
1+ $4.28 ($4.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --