Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETAL
Manufacturer Part NoP1200Copy
Manufacturer Standard Lead Time18 weeks
Order Code113083202
Your Part Number
4,697 total stock globally
1,000 more incoming. You can reserve stock now
4,697 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.490 ($8.239) |
Price for:Each
Minimum: 1
Multiple: 1
$7.49 ($8.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETAL
Manufacturer Part NoP1200Copy
Manufacturer Standard Lead Time18 weeks
Order Code113083202
Technical Datasheet
Turns Ratio-
Insertion Loss1.5dB
DC Resistance148ohm
Current Rating100µA
Isolation Voltage3.88kVrms
Transformer MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The P1200 from ETAL is a line matching transformer. It is specifically designed to be easily matched to both 600 ohm and complex impedance telephone lines. This transformer is ideal for voice telecommunications applications and for data communications to V.32bis (14,400 bits/second), V.34 applications to 28,800bits/second data rates.
- Insertion loss is 1.5dB
- Return loss is 18dB
- 12.6mm (0.5") seated height
- Vacuum encapsulated
- IEC 60950 and UL 60950 certified
- UL recognized component
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Turns Ratio
-
DC Resistance
148ohm
Isolation Voltage
3.88kVrms
Operating Temperature Min
0°C
Product Range
-
Insertion Loss
1.5dB
Current Rating
100µA
Transformer Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
