
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.450 ($11.495) |
Product Information
Product Overview
The P1165 is a low-profile Line Matching Transformer with vacuum encapsulated. This transformer is intended for data communications at V.32bis (14,400bits/second) data rate with careful circuit design. Which is easily matched to both 600Ω and complex impedance telephone lines, using a minimum of external components. It is also exhibits stable characteristics over its operating temperature range to maximize data throughput under varying environmental conditions without the need for modem retraining and is certified to IEC 60950 and UL 60950 standards. This transformer is completely lead-free, compliant and suitable for lead-free and conventional processing.
- Vacuum encapsulated
Applications
Communications & Networking
Technical Specifications
-
132ohm
3.88kVrms
-25°C
-
1.5dB
100µA
Through Hole
85°C
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
