Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No2-5700-IG1-P10-DD-000040 15ACopy
Manufacturer Standard Lead Time9 weeks
Order Code856744101
Your Part Number
308 total stock globally
Need more?
308 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.050 ($34.155) |
Price for:Each
Minimum: 1
Multiple: 1
$31.05 ($34.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2-5700-IG1-P10-DD-000040 15A is a 15A thermal over-current Circuit Breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Single pole, moulded thread neck 3/8-inch-27UNS-2A design, blade terminals 6.3 to 0.8mm design and push to release or push to reset type manual release.
- Threadneck panel mounting
- 5000-operation at 2 x IN Life
- -20 to 60°C Ambient temperature range
Applications
Power Management
Technical Specifications
Current Rating
15A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Panel
No. of Poles
1 Pole
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
