Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No1658-G21-02-P10-15ACopy
Manufacturer Standard Lead Time7 weeks
Order Code954066001
Your Part Number
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.340 ($10.274) |
Price for:Each
Minimum: 1
Multiple: 1
$9.34 ($10.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1658-G21-02-P10-15A is a 15A thermal over-current Circuit Breaker with single pole, manual reset type, 3/8-inch - 27 thread neck design, one PAL nut, one knurled nut, bulk hardware and blade terminal design.
- 1000 Operations at 2 x IN life, inductive
- -20 to 60°C Ambient temperature range
Applications
Power Management
Technical Specifications
Current Rating
15A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Plug On
No. of Poles
1 Pole
Voltage Rating VAC
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597
