Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTO-218-70
Order Code132598802
Your Part Number
Technical Datasheet
120 total stock globally
Need more?
120 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.285 ($52.0135) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$47.28 ($52.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Thermal insulation pads for devices with a TO-218 case style, providing electrical insulation between the power source and any metal components. Supplied in packs of 25.
- Silcone rubber & fibreglass material (RMS-33)
- Operating temperature range: -60 °C to 150 °C
- Low resistance to heat transfer
- UL94 V-0 Rated for flammability
- Hole diameter: 3.7mm
- Dimensions: 20.6x35.8mm
- Supplied in packs of 25
Applications
Thermal Management
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625