Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRS-4-2-01
Order Code291463902
Product RangeSRS4
Your Part Number
35 total stock globally
Need more?
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.020 ($4.422) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$4.02 ($4.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRS-4-2-01
Order Code291463902
Product RangeSRS4
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length3.2mm
Outer Diameter6.4mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeSRS4
SVHCNo SVHC (27-Jun-2018)
Product Overview
Self retaining PCB standoffs suitable for M3 screws and supplied in packs of 25.
- Holds boards up 1.57mm thick
- 3.2mm Spacer height
- 6.4mm Spacer diameter
- Manufactured in Nylon 6.6 (RMS-01)
- Sold as a pack of 25
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
6.4mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2018)
Overall Length
3.2mm
Inner Diameter
3.2mm
Product Range
SRS4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804