Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | LEDS1E-6-01Copy |
| Order Code | 1325972 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | LEDS1E-6-01Copy |
| Order Code | 1325972 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Height | 9.5mm |
| External Diameter | 3.6mm |
| Spacer Material | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for LEDS1E-6-01
1 Product Found
Product Overview
The LEDS1E-6-01 is a 3.6mm LED Spacer for use with T-1 (3mm) LEDs.
Applications
LED Lighting, Industrial
Technical Specifications
| Height | 9.5mm |
|---|---|
| Spacer Material | - |
| SVHC | No SVHC (27-Jun-2018) |
| External Diameter | 3.6mm |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84191100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00625 |
