Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERSA
Manufacturer Part NoFMKANC 32-005
Order Code87468102
Your Part Number
Technical Datasheet
589 total stock globally
Need more?
589 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.890 ($44.979) |
Price for:Each
Minimum: 1
Multiple: 1
$40.89 ($44.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
FMKANC 32-005 is a no-clean flux cream that has proven its merit, especially in all repair processes in SMD technology. It is a flux in a cartridge dispenser. It can easily and precisely be applied by means of the FLUX-PEN or cartridge, supplied with plunger and needle. This flux is ideal for all soldering, desoldering and rework applications.
- EN 29454/1.1.3 C flux standard
- 5ml volume
- Rosin based low activated flux
Technical Specifications
Flux Type
No Clean
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2025)
Flux Applications
-
Volume
5ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018