Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoRX7893
Order Code893687
Technical Datasheet
Plier StyleSnipe Nose
Overall Length146.5mm
Product Range-
Product Overview
The RX7893 is a short Snipe Nose Pliers with 20mm smooth jaws and radiused edges. It is made from high performance steel with specially forged box joint and polished surface, extra long contact surfaces made possible by a special manufacturing technique. The pliers are toughness hardened to 45 to 48 HRC.
- Handles in two component synthetic material and come with return spring
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Snipe Nose
Product Range
-
Overall Length
146.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06