Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-4-023
Order Code42272102
Product RangeSDS-023 Series
Your Part Number
Technical Datasheet
2,586 total stock globally
Need more?
2586 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.840 ($16.324) |
Price for:Each
Minimum: 1
Multiple: 1
$14.84 ($16.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-4-023
Order Code42272102
Product RangeSDS-023 Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSDS-023 Series
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDS-4-023 is a single-pole single-throw (SPST) 4-circuit through-hole dual in-line DIP Switch with large numerals. The SDS series SpectraDIL ON/OFF 023-style switch has EIA colour coded slider which is recessed to prevent unintentional changes to the settings.
- Base and tape sealed for flow soldering and solvent/aqueous washing
- 1µm Hard gold-plated wiping contact gives high reliability in low level circuits
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
100V
Product Range
SDS-023 Series
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
1A
Switch Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907