Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPT
Manufacturer Part No090-10164Copy
Order Code1656140
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEPT
Manufacturer Part No090-10164Copy
Order Code1656140
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Terminal Material-
Mounting Hole Dia1.6mm
Terminal PlatingTin
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 090-10164 is a 1-pin press-fit Blade Connector for use with power supply through screwed connection or Faston contact.
Applications
Power Management
Technical Specifications
Tab Size - Metric
2.8mm x 0.81mm
Terminal Material
-
Terminal Plating
Tin
SVHC
No SVHC (15-Jan-2019)
Tab Size - Imperial
0.11" x 0.032"
Mounting Hole Dia
1.6mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
