Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1B0003110001
Order Code247857402
Also Known AsRX8130CE B
Your Part Number
Technical Datasheet
541 total stock globally
Need more?
541 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.480 ($3.828) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.48 ($3.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The X1B000311000112 RX8130CE B is a real-time Clock Module with build-in backup battery charge control function. It comes with the built-in XTAL save power, provide superior accuracy and simplify system design. The various functions include full calendar, alarm and timer.
- Built-in frequency adjusted 32.768kHz crystal unit
- Auto-power switching function - Switchover by main power supply monitor
- Backup battery charge control function - For the rechargeable lithium batteries
- Reset functions with a delay - Detect a main power supply and remove the reset
Applications
Clock & Timing
Technical Specifications
Interfaces
I2C
Time Format
-
IC Case / Package
-
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Date Format
-
Supply Voltage Max
5V
No. of Pins
10Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084