Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerEPSON
Manufacturer Part NoQ427242110002 RTC-72421BCopy
Order Code1216228
Technical Datasheet
InterfacesParallel
Date FormatYYYY:MM:DD:Hr:Min:Secs
Clock Format12Hr / 24Hr
Clock IC TypeRTC
Time Format12Hr / 24Hr
Supply Voltage Min4.5V
Clock IC Case StyleDIP
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins18Pins
IC Interface TypeParallel
Product Range-
Qualification-
Operating Temperature Min-10°C
Operating Temperature Max70°C
MSL-
Product Overview
The Q427242110002 RTC-72421 is a Real Time Clock IC Module that can be connected directly to a microprocessors bus. Its built-in crystal unit enables highly accurate time-keeping with no physical access required for adjustment and since there is no need to connect external components and mounting. In addition to its time and calendar functions, this enables the use of 30-seconds correction and fixed-period interrupts functions.
- Built-in crystal unit removes need for adjustment
- Microprocessor bus compatible
- Use of C-MOS IC enables low current consumption
- Compatibility with Intel CPU bus
- Address latch enable (ALE) pin compatible with multiplex bus CPUs
- Fixed-period interrupts function
- Stop, start and reset functions
Applications
Industrial, Security
Technical Specifications
Interfaces
Parallel
Clock Format
12Hr / 24Hr
Time Format
12Hr / 24Hr
Clock IC Case Style
DIP
IC Case / Package
DIP
IC Interface Type
Parallel
Qualification
-
Operating Temperature Max
70°C
Date Format
YYYY:MM:DD:Hr:Min:Secs
Clock IC Type
RTC
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
18Pins
Product Range
-
Operating Temperature Min
-10°C
MSL
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
