Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoQ418564710001Copy
Manufacturer Standard Lead Time18 weeks
Order Code127802901
Also Known AsRTC-8564JEB0 ROHS
Your Part Number
992 total stock globally
Need more?
992 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.760 ($14.036) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.76 ($14.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ418564710001Copy
Manufacturer Standard Lead Time18 weeks
Order Code127802901
Also Known AsRTC-8564JEB0 ROHS
Technical Datasheet
InterfacesI2C
Clock Format12Hr / 24Hr
Date FormatYYYY:MM:DD:Hr:Min:Secs
Clock IC TypeRTC
Time Format12Hr / 24Hr
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleVSOJ
IC Case / PackageVSOJ
No. of Pins20Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCLead (16-Jul-2019)
Product Overview
The Q418564710001 RTC-8564JE is an I²C-bus Interface SMD Real Time Clock Module with YYYY:MM:DD:Hr:min:secs date format. The 32.768kHz frequency adjustment built-in crystal unit allows adjustment-free and lead-free terminal.
- Complaint with I²C high-speed bus specification
- Low power consumption at 275nA/3V (typical)
- Available for lead-free soldering
Applications
Industrial, Security
Technical Specifications
Interfaces
I2C
Date Format
YYYY:MM:DD:Hr:Min:Secs
Time Format
12Hr / 24Hr
Supply Voltage Max
5.5V
IC Case / Package
VSOJ
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
Lead (16-Jul-2019)
Clock Format
12Hr / 24Hr
Clock IC Type
RTC
Supply Voltage Min
1.8V
Clock IC Case Style
VSOJ
No. of Pins
20Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
