Print Page
5,220 total stock globally
Need more?
5,220 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.520 ($2.772) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.52 ($2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC30610003Copy
Manufacturer Standard Lead Time18 weeks
Order Code121620802
Product RangeMC-306
Also Known AsMC-306 32.7680K-A ROHS
Technical Datasheet
Product RangeMC-306
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 8mm x 3.8mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Q13MC30610003 MC-306 32.768KHZ 12.5PF from Epson is a surface mount crystal unit.
- Crystal case of 8mm x 3.8mm (H x W)
- Nominal frequency of 32.768kHz
- Frequency tolerance of ±20ppm
- Load capacitance of 12.5pF
Applications
Industrial
Technical Specifications
Product Range
MC-306
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8mm x 3.8mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for Q13MC30610003
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000173

