Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoM260Copy
Order Code308225
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEPSON
Manufacturer Part NoM260Copy
Order Code308225
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Printer TypeDesktop
Printer Interface-
Print Resolution-
Print Speed2.3 lines/sec
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The M260 is a shuttle impact dot matrix Printer were developed and designed for use mainly as a hard copy device for wide range of applications. The M260 is a single colour mechanism and a long life cassette is used. The mechanisms are suitable for graphics printing. A high print speed of 2.3 lines/second is complemented by a fast paper feed speed. The M-260 is built to draw current from any 12-volt battery and making it possible to use virtually in any situation or environment.
- Very low profile
- Operates on 12V battery current
- Flexible layout design
- High speed printing
- Strong and durable mechanism
- 42 or 35 Columns
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Printer Type
Desktop
Print Resolution
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (20-Jun-2016)
Printer Interface
-
Print Speed
2.3 lines/sec
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
