Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB84110A0000A010
Order Code4072447
Product RangeB84110A Series
Also Known AsB84110A A 10
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.530 ($21.483) |
| 5+ | $16.690 ($18.359) |
| 10+ | $13.840 ($15.224) |
| 25+ | $13.570 ($14.927) |
| 50+ | $13.290 ($14.619) |
| 165+ | $13.010 ($14.311) |
Price for:Each
Minimum: 1
Multiple: 1
$19.53 ($21.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84110A0000A010
Order Code4072447
Product RangeB84110A Series
Also Known AsB84110A A 10
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating250V
Current Rating1A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input TerminalsPC Pin
Filter Output TerminalsPC Pin
Product RangeB84110A Series
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Filter Applications
Industrial
Current Rating
1A
No. of Stages
1 Stage
Filter Input Terminals
PC Pin
Product Range
B84110A Series
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Output Terminals
PC Pin
SVHC
Triphenyl Phosphate (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3