Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82733X1Copy |
| Manufacturer Standard Lead Time | 49 weeks |
| Order Code | 1843881 |
| Also Known As | B82733X1 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.470 ($85.217) |
| 3+ | $72.940 ($80.234) |
| 5+ | $67.300 ($74.030) |
| 10+ | $63.440 ($69.784) |
| 20+ | $60.570 ($66.627) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$77.47 ($85.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82733X1Copy |
| Manufacturer Standard Lead Time | 49 weeks |
| Order Code | 1843881 |
| Also Known As | B82733X1 |
| Technical Datasheet | |
| Inductor Kit Type | Frame Core Chokes Sample Kit |
| Kit Contents | 2-Pcs of Each 7 Values 10mH to 100mH Inductors |
| Range of Inductance Values | 10mH to 100mH |
| No. of Items in Kit | 14 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductor Kit Type | Frame Core Chokes Sample Kit |
|---|---|
| Range of Inductance Values | 10mH to 100mH |
| Product Range | - |
| Kit Contents | 2-Pcs of Each 7 Values 10mH to 100mH Inductors |
|---|---|
| No. of Items in Kit | 14 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
